
FGPF7N60LSDTU | |
|---|---|
DigiKey Part Number | 2156-FGPF7N60LSDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGPF7N60LSDTU |
Description | IGBT 600V 14A TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 45 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 7A | |
Power - Max | 45 W | |
Switching Energy | 270µJ (on), 3.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 120ns/410ns | |
Test Condition | 300V, 7A, 470Ohm, 15V | |
Reverse Recovery Time (trr) | 65 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 |
| Tube: | 4927 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,69709 € | 258,62 € |
| Unit Price without VAT: | 0,69709 € |
|---|---|
| Unit Price with VAT: | 0,82954 € |

