
FGPF70N30 | |
|---|---|
DigiKey Part Number | 2156-FGPF70N30-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGPF70N30 |
Description | IGBT 300V 52W TO220F |
Customer Reference | |
Detailed Description | IGBT 300 V 52 W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Fairchild Semiconductor | Gate Charge 71 nC |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-220-3 Full Pack |
Current - Collector Pulsed (Icm) 160 A | Supplier Device Package TO-220F |
Vce(on) (Max) @ Vge, Ic 1.5V @ 15V, 20A | Base Product Number |
Power - Max 52 W |

