
FGPF4565 | |
|---|---|
DigiKey Part Number | 2156-FGPF4565-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGPF4565 |
Description | IGBT TRENCH FS 650V TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Fairchild Semiconductor | Gate Charge 40.3 nC |
Packaging Bulk | Td (on/off) @ 25°C 11.2ns/40.8ns |
Part Status Active | Test Condition 400V, 30A, 5Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 170 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.88V @ 15V, 30A | Supplier Device Package TO-220F-3 |
Power - Max 30 W |
| Bulk: | 891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,43927 € | 257,63 € |
| Unit Price without VAT: | 1,43927 € |
|---|---|
| Unit Price with VAT: | 1,71273 € |

