
FGPF30N30 | |
|---|---|
DigiKey Part Number | 2156-FGPF30N30-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGPF30N30 |
Description | IGBT 300V TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT 300 V 46 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 10A | |
Power - Max | 46 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 39 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 |
| Tube: | 2468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,16180 € | 257,92 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,38254 € |

