
FGPF120N30TU | |
|---|---|
DigiKey Part Number | 2156-FGPF120N30TU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGPF120N30TU |
Description | IGBT 300V 120A TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT 300 V 120 A 60 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 15V, 25A | |
Power - Max | 60 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 112 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 |
| Tube: | 3985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,52684 € | 258,03 € |
| Unit Price without VAT: | 4,52684 € |
|---|---|
| Unit Price with VAT: | 5,38694 € |

