IGBT 360 V 44 A 187 W Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGI3236-F085

DigiKey Part Number
2156-FGI3236-F085-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FGI3236-F085
Description
IGBT 360V 44A TO-262
Customer Reference
Detailed Description
IGBT 360 V 44 A 187 W Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
360 V
Current - Collector (Ic) (Max)
44 A
Vce(on) (Max) @ Vge, Ic
1.4V @ 4V, 6A
Power - Max
187 W
Switching Energy
-
Input Type
Logic
Gate Charge
20 nC
Td (on/off) @ 25°C
-/5.4µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262 (I2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:971
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1192,16008 €257,05 €
Unit Price without VAT:2,16008 €
Unit Price with VAT:2,57050 €