
FGH20N6S2D | |
|---|---|
DigiKey Part Number | 2156-FGH20N6S2D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGH20N6S2D |
Description | IGBT 600V 28A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 28 A 125 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 28 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 7A | |
Power - Max | 125 W | |
Switching Energy | 25µJ (on), 58µJ (off) | |
Input Type | Standard | |
Gate Charge | 30 nC | |
Td (on/off) @ 25°C | 7.7ns/87ns | |
Test Condition | 390V, 7A, 25Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |

