
FGD2N40L | |
|---|---|
DigiKey Part Number | 2156-FGD2N40L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGD2N40L |
Description | IGBT 400V 7A TO-252 |
Customer Reference | |
Detailed Description | IGBT 400 V 7 A 29 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 7 A | |
Current - Collector Pulsed (Icm) | 29 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 2.4V, 2.5A | |
Power - Max | 29 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 11 nC | |
Td (on/off) @ 25°C | 47ns/650ns | |
Test Condition | 300V, 2.5A, 51Ohm, 4V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Bulk: | 30317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32703 € | 258,35 € |
| Unit Price without VAT: | 0,32703 € |
|---|---|
| Unit Price with VAT: | 0,38917 € |

