
FGB7N60UNDF | |
|---|---|
DigiKey Part Number | 2156-FGB7N60UNDF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGB7N60UNDF |
Description | IGBT NPT 600V 14A TO-263 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 14 A 83 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Switching Energy 99µJ (on), 104µJ (off) |
Manufacturer Fairchild Semiconductor | Input Type Standard |
Packaging Bulk | Gate Charge 18 nC |
Part Status Active | Td (on/off) @ 25°C 5.9ns/32.3ns |
IGBT Type NPT | Test Condition 400V, 7A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 32.3 ns |
Current - Collector (Ic) (Max) 14 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 21 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 7A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 83 W | Supplier Device Package TO-263 (D2PAK) |
| Bulk: | 285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,32583 € | 254,56 € |
| Unit Price without VAT: | 1,32583 € |
|---|---|
| Unit Price with VAT: | 1,57774 € |

