
FGB40N6S2 | |
|---|---|
DigiKey Part Number | 2156-FGB40N6S2-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGB40N6S2 |
Description | IGBT 600V 75A TO-263 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 290 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 20A | |
Power - Max | 290 W | |
Switching Energy | 115µJ (on), 195µJ (off) | |
Input Type | Standard | |
Gate Charge | 35 nC | |
Td (on/off) @ 25°C | 8ns/35ns | |
Test Condition | 390V, 20A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Tube: | 12383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,27886 € | 259,03 € |
| Unit Price without VAT: | 3,27886 € |
|---|---|
| Unit Price with VAT: | 3,90184 € |

