
FGA70N30TTU | |
|---|---|
DigiKey Part Number | 2156-FGA70N30TTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGA70N30TTU |
Description | IGBT TRENCH 300V TO-3PN |
Customer Reference | |
Detailed Description | IGBT Trench 300 V 201 W Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 20A | |
Power - Max | 201 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 125 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN |
| Tube: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,46133 € | 258,44 € |
| Unit Price without VAT: | 2,46133 € |
|---|---|
| Unit Price with VAT: | 2,92898 € |

