
FGA50S110P | |
|---|---|
DigiKey Part Number | 2156-FGA50S110P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGA50S110P |
Description | IGBT TRENCH FS 1100V 50A TO-3PN |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1100 V 50 A 300 W Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1100 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 50A | |
Power - Max | 300 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 195 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN |
| Bulk: | 45000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,64376 € | 258,07 € |
| Unit Price without VAT: | 1,64376 € |
|---|---|
| Unit Price with VAT: | 1,95607 € |

