
FGA50N100BNTTU | |
|---|---|
DigiKey Part Number | 2156-FGA50N100BNTTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGA50N100BNTTU |
Description | IGBT NPT/TRENCH 1000V 50A TO-3P |
Customer Reference | |
Detailed Description | IGBT NPT and Trench 1000 V 50 A 156 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT and Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 60A | |
Power - Max | 156 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 257 nC | |
Td (on/off) @ 25°C | 34ns/243ns | |
Test Condition | 600V, 60A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Tube: | 1959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,53873 € | 258,95 € |
| Unit Price without VAT: | 2,53873 € |
|---|---|
| Unit Price with VAT: | 3,02109 € |

