
FGA5065ADF | |
|---|---|
DigiKey Part Number | 2156-FGA5065ADF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGA5065ADF |
Description | IGBT TRENCH FS 650V 100A TO-3PN |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 268 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Switching Energy 1.35mJ (on), 309µJ (off) |
Manufacturer Fairchild Semiconductor | Input Type Standard |
Packaging Bulk | Gate Charge 72.2 nC |
Part Status Active | Td (on/off) @ 25°C 20.8ns/62.4ns |
IGBT Type Trench Field Stop | Test Condition 400V, 50A, 6Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 31.8 ns |
Current - Collector (Ic) (Max) 100 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 150 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 50A | Package / Case TO-3P-3, SC-65-3 |
Power - Max 268 W | Supplier Device Package TO-3PN |
| Bulk: | 325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,50716 € | 255,73 € |
| Unit Price without VAT: | 2,50716 € |
|---|---|
| Unit Price with VAT: | 2,98352 € |

