
FFSH1665ADN-F155 | |
|---|---|
DigiKey Part Number | 2156-FFSH1665ADN-F155-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFSH1665ADN-F155 |
Description | DIODE ARRAY SIC 650V 11A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 11A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 11A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Bulk: | 2425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77809 € | 256,91 € |
| Unit Price without VAT: | 3,77809 € |
|---|---|
| Unit Price with VAT: | 4,49593 € |

