
FFPF10U60STU | |
|---|---|
DigiKey Part Number | 2156-FFPF10U60STU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFPF10U60STU |
Description | DIODE STANDARD 600V 10A TO220F2L |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220F-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F-2L |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 10 A |
| Bulk: | 135498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,33996 € | 257,35 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

