
FFPF10U20DNTU | |
|---|---|
DigiKey Part Number | 2156-FFPF10U20DNTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFPF10U20DNTU |
Description | DIODE ARRAY GP 200V 10A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
Manufacturer Fairchild Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220F |
| Bulk: | 53802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

