Diode Array 1 Pair Common Anode 400 V 6A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF06U40DPTU

DigiKey Part Number
2156-FFPF06U40DPTU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FFPF06U40DPTU
Description
DIODE ARRAY GP 400V 6A TO-220F-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 400 V 6A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.987
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1987
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3950,65405 €258,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65405 €
Unit Price with VAT:0,77832 €