
FFPF04H60STU | |
|---|---|
DigiKey Part Number | 2156-FFPF04H60STU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFPF04H60STU |
Description | DIODE STANDARD 600V 4A TO220F2L |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole TO-220F-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F-2L |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 4 A |
| Tube: | 2900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,58642 € | 253,92 € |
| Unit Price without VAT: | 0,58642 € |
|---|---|
| Unit Price with VAT: | 0,69784 € |

