
FFAF60A150DSTU | |
|---|---|
DigiKey Part Number | 2156-FFAF60A150DSTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFAF60A150DSTU |
Description | DIODE ARRAY TO3PF |
Customer Reference | |
Detailed Description | Diode Array Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF |
| Tube: | 8640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,16180 € | 257,92 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,38254 € |

