
FFAF20U120DNTU | |
|---|---|
DigiKey Part Number | 2156-FFAF20U120DNTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFAF20U120DNTU |
Description | DIODE ARRAY GP 1200V 20A TO-3PF |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.5 V @ 20 A |
Manufacturer Fairchild Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 120 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case TO-3P-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-3PF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,76217 € | 254,12 € |
| Unit Price without VAT: | 2,76217 € |
|---|---|
| Unit Price with VAT: | 3,28698 € |

