FF900R12IP4VBOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 25
Unit Price: 323,46000 €
Datasheet
IGBT Module Trench Field Stop 2 Independent 1200 V 900 A 5100 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF900R12IP4VBOSA1

DigiKey Part Number
FF900R12IP4VBOSA1-ND
Manufacturer
Manufacturer Product Number
FF900R12IP4VBOSA1
Description
IGBT MOD 1200V 900A 5100W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 900 A 5100 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
900 A
Power - Max
5100 W
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 900A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
54 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

74In Stock
Ships from Rochester Electronics, LLC