Image for FF600R12KF4NOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF600R12KF4NOSA1

DigiKey Part Number
2156-FF600R12KF4NOSA1-ND
Manufacturer
Manufacturer Product Number
FF600R12KF4NOSA1
Description
IGBT MODULE 1200V 600A 3900W
Customer Reference
Detailed Description
IGBT Module 2 Independent 1200 V 600 A 3900 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
600 A
Power - Max
3900 W
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 600A
Current - Collector Cutoff (Max)
8 mA
Input Capacitance (Cies) @ Vce
45 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1641,80000 €641,80 €
Unit Price without VAT:641,80000 €
Unit Price with VAT:763,74200 €