
FF400R12KT4PBOSA1 | |
|---|---|
DigiKey Part Number | 2156-FF400R12KT4PBOSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | FF400R12KT4PBOSA1 |
Description | IGBT MOD 1200V 400A AG-62MMHB |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual, Common Source 1200 V 400 A Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Dual, Common Source | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 28000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MMHB |

