Parametric Equivalent

FF300R17ME4B11BOSA1 | |
|---|---|
DigiKey Part Number | FF300R17ME4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R17ME4B11BOSA1 |
Description | IGBT MOD 1700V 375A 1800W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 375 A 1800 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 300A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 3 mA |
Series | Input Capacitance (Cies) @ Vce 24.5 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 375 A | Supplier Device Package Module |
Power - Max 1800 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF300R17ME4B11BOSA1 | Infineon Technologies | 6 | FF300R17ME4B11BOSA1-ND | 148,00000 € | Parametric Equivalent |


