
FEP16DT | |
|---|---|
DigiKey Part Number | 2156-FEP16DT-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FEP16DT |
Description | DIODE ARRAY GP 200V 16A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Tube: | 222692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71430 € | 259,29 € |
| Unit Price without VAT: | 0,71430 € |
|---|---|
| Unit Price with VAT: | 0,85002 € |


