N-Channel 30 V 13.5A (Ta) 2.2W (Ta) Surface Mount 30-BGA (3.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ7064S

DigiKey Part Number
2156-FDZ7064S-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDZ7064S
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 30 V 13.5A (Ta) 2.2W (Ta) Surface Mount 30-BGA (3.5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
30-BGA (3.5x4)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:27000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1861,38559 €257,72 €
Unit Price without VAT:1,38559 €
Unit Price with VAT:1,64885 €