
FDZ663P | |
|---|---|
DigiKey Part Number | 2156-FDZ663P-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ663P |
Description | FDZ663P - FDZ663P - MOSFET P-CHA |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Ta) 1.3W (Ta) Surface Mount 4-WLCSP (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 134mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 525 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.80x0.80) | |
Package / Case |
| Bulk: | 301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 301 | 0,86060 € | 259,04 € |
| Unit Price without VAT: | 0,86060 € |
|---|---|
| Unit Price with VAT: | 1,02411 € |

