Image for FDZ451PZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ451PZ

DigiKey Part Number
2156-FDZ451PZ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDZ451PZ
Description
SMALL SIGNAL FIELD-EFFECT TRANSI
Customer Reference
Detailed Description
P-Channel 20 V 2.6A (Ta) 400mW (Ta) Surface Mount 4-WLCSP (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
140mOhm @ 2A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 10 V
FET Type
Power Dissipation (Max)
400mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
4-WLCSP (0.80x0.80)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.569
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9569
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6200,06854 €248,11 €
Unit Price without VAT:0,06854 €
Unit Price with VAT:0,08156 €