
FDZ3N513ZT | |
|---|---|
DigiKey Part Number | 2156-FDZ3N513ZT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ3N513ZT |
Description | MOSFET N-CH 30V 1.1A 4WLCSP |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.1A 1W (Ta) Surface Mount 4-WLCSP (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 462mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | +5.5V, -300mV | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 15 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (1x1) | |
Package / Case |
| Bulk: | 25469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 586 | 0,43891 € | 257,20 € |
| Unit Price without VAT: | 0,43891 € |
|---|---|
| Unit Price with VAT: | 0,52230 € |

