
FDZ375P | |
|---|---|
DigiKey Part Number | 2156-FDZ375P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ375P |
Description | MOSFET P-CH 20V 3.7A 4WLCSP |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.7W (Ta) Surface Mount 4-WLCSP (1x1) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 78mOhm @ 2A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 865 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-WLCSP (1x1) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
| Bulk: | 4885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55060 € | 257,40 € |
| Unit Price without VAT: | 1,55060 € |
|---|---|
| Unit Price with VAT: | 1,84521 € |

