
FDZ372NZ | |
|---|---|
DigiKey Part Number | 2156-FDZ372NZ-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ372NZ |
Description | MOSFET N-CH 20V 4.7A 4WLCSP |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.7A (Ta) 1.7W (Ta) Surface Mount 4-WLCSP (1x1) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 2A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.8 nC @ 4.5 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 685 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 4-WLCSP (1x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

