Mosfet Array 20V 6.5A 2.1W Surface Mount 18-BGA (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ2554PZ

DigiKey Part Number
2156-FDZ2554PZ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDZ2554PZ
Description
MOSFET 2P-CH 20V 6.5A 18BGA
Customer Reference
Detailed Description
Mosfet Array 20V 6.5A 2.1W Surface Mount 18-BGA (2.5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6.5A
Rds On (Max) @ Id, Vgs
28mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1430pF @ 10V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
18-WFBGA
Supplier Device Package
18-BGA (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:11960
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3190,80897 €258,06 €
Unit Price without VAT:0,80897 €
Unit Price with VAT:0,96267 €