
FDZ2553NZ | |
|---|---|
DigiKey Part Number | 2156-FDZ2553NZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ2553NZ |
Description | MOSFET 2N-CH 20V 9.6A 18BGA |
Customer Reference | |
Detailed Description | Mosfet Array 20V 9.6A 2.1W Surface Mount 18-BGA (2.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9.6A | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240pF @ 10V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA | |
Supplier Device Package | 18-BGA (2.5x4) | |
Base Product Number |
| Bulk: | 2990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75732 € | 259,76 € |
| Unit Price without VAT: | 0,75732 € |
|---|---|
| Unit Price with VAT: | 0,90121 € |

