
FDZ209N | |
|---|---|
DigiKey Part Number | 2156-FDZ209N-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ209N |
Description | MOSFET N-CH 60V 4A 12BGA |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 2W (Ta) Surface Mount 12-BGA (2x2.5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 4A, 5V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 657 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 12-BGA (2x2.5) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Bulk: | 20644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

