
FDZ208P | |
|---|---|
DigiKey Part Number | 2156-FDZ208P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ208P |
Description | MOSFET P-CH 30V 12.5A 30BGA |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.5A (Ta) 2.2W (Ta) Surface Mount 30-BGA (4x3.5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10.5mOhm @ 12.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2409 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 30-BGA (4x3.5) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 5403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

