
FDY4001CZ | |
|---|---|
DigiKey Part Number | 2156-FDY4001CZ-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDY4001CZ |
Description | MOSFET N/P-CH 20V 0.2A SOT563F |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA, 150mA 446mW Surface Mount SOT-563F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA, 150mA | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 10V | |
Power - Max | 446mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563F | |
Base Product Number |
| Bulk: | 111464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14630 € | 265,83 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

