
FDY2000PZ | |
|---|---|
DigiKey Part Number | 2156-FDY2000PZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDY2000PZ |
Description | MOSFET 2P-CH 20V 0.35A SOT563F |
Customer Reference | |
Detailed Description | Mosfet Array 20V 350mA 446mW Surface Mount SOT-563F |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.2Ohm @ 350mA, 4.5V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 100pF @ 10V |
Part Status Active | Power - Max 446mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563F |
Current - Continuous Drain (Id) @ 25°C 350mA | Base Product Number |
| Bulk: | 83606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.202 | 0,21247 € | 255,39 € |
| Unit Price without VAT: | 0,21247 € |
|---|---|
| Unit Price with VAT: | 0,25284 € |

