
FDWS9420-F085 | |
|---|---|
DigiKey Part Number | 2156-FDWS9420-F085-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDWS9420-F085 |
Description | MOSFET 2N-CH 40V 20A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc) 75W Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 43nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 20V |
Part Status Active | Power - Max 75W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Supplier Device Package 8-PQFN (5x6) |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 20A, 10V | Base Product Number |

