
FDW264P | |
|---|---|
DigiKey Part Number | 2156-FDW264P-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDW264P |
Description | MOSFET P-CH 20V 9.7A 8TSSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.7A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7225 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 9.7A, 4.5V |
| Bulk: | 1494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

