
FDW2509NZ | |
|---|---|
DigiKey Part Number | 2156-FDW2509NZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDW2509NZ |
Description | MOSFET 2N-CH 20V 7.1A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.1A (Ta) 1.1W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1263pF @ 10V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 220980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

