
FDU8876 | |
|---|---|
DigiKey Part Number | 2156-FDU8876-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDU8876 |
Description | MOSFET N-CH 30V 15A/73A IPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.2mOhm @ 35A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 15 V |
FET Type | Power Dissipation (Max) 70W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Tube: | 2750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75391 € | 258,59 € |
| Unit Price without VAT: | 0,75391 € |
|---|---|
| Unit Price with VAT: | 0,89715 € |

