
FDU8874 | |
|---|---|
DigiKey Part Number | 2156-FDU8874-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDU8874 |
Description | MOSFET N-CH 30V 18A/116A IPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 116A (Tc) 110W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.1mOhm @ 35A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2990 pF @ 15 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Tube: | 5400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,03663 € | 258,12 € |
| Unit Price without VAT: | 1,03663 € |
|---|---|
| Unit Price with VAT: | 1,23359 € |

