
FDU6644 | |
|---|---|
DigiKey Part Number | 2156-FDU6644-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDU6644 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 67A (Ta) 1.6W (Ta) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3087 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 (IPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 39382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,43927 € | 257,63 € |
| Unit Price without VAT: | 1,43927 € |
|---|---|
| Unit Price with VAT: | 1,71273 € |

