
FDS8874 | |
|---|---|
DigiKey Part Number | 2156-FDS8874-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS8874 |
Description | MOSFET N-CH 30V 16A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3990 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 2011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,73676 € | 257,13 € |
| Unit Price without VAT: | 0,73676 € |
|---|---|
| Unit Price with VAT: | 0,87674 € |

