
FDS7764A | |
|---|---|
DigiKey Part Number | 2156-FDS7764A-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS7764A |
Description | MOSFET N-CH 30V 15A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 15A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3451 pF @ 15 V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Bulk: | 72515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,34284 € | 255,14 € |
| Unit Price without VAT: | 1,34284 € |
|---|---|
| Unit Price with VAT: | 1,59798 € |

