
FDS6993 | |
|---|---|
DigiKey Part Number | 2156-FDS6993-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6993 |
Description | MOSFET 2P-CH 30V/12V 4.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 12V 4.3A, 6.8A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A, 6.8A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,28228 € | 259,02 € |
| Unit Price without VAT: | 1,28228 € |
|---|---|
| Unit Price with VAT: | 1,52591 € |

