
FDS6990S | |
|---|---|
DigiKey Part Number | 2156-FDS6990S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6990S |
Description | MOSFET 2N-CH 30V 7.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Ta) 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 16nC @ 5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1233pF @ 15V |
Packaging Bulk | Power - Max 900mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 7.5A, 10V |
| Bulk: | 5335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

