
FDS6986S | |
|---|---|
DigiKey Part Number | 2156-FDS6986S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6986S |
Description | MOSFET 2N-CH 30V 6.5A/7.9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A, 7.9A 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A, 7.9A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.5A, 10V, 20mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA, 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 5V, 16nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 695pF @ 10V, 1233pF @ 10V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 133744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62823 € | 259,46 € |
| Unit Price without VAT: | 0,62823 € |
|---|---|
| Unit Price with VAT: | 0,74759 € |

