
FDS6900S | |
|---|---|
DigiKey Part Number | 2156-FDS6900S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6900S |
Description | MOSFET 2N-CH 30V 6.9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A (Ta), 8.2A (Ta) 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 6.9A, 10V, 22mOhm @ 8.2A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 3V @ 250µA, 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 11nC @ 5V, 17nC @ 5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 771pF @ 15V, 1238pF @ 15V |
Part Status Active | Power - Max 900mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6.9A (Ta), 8.2A (Ta) | Base Product Number |
| Bulk: | 306790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71963 € | 256,19 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

